RS PRO Black Multiple Lobes Clamping Knob, M6, Threaded Through Hole

Technical Document
Specifications
Brand
RS ProThread
M6
Thread Diameter
6mm
Thread Length
9mm
Knob Shape
Multiple Lobes
Mounting Type
Threaded Through Hole
Knob Diameter
50mm
Hole Length
24mm
Insert Material
Brass
Colour
Black
Country of Origin
China
Product details
RS PRO Impact Resistant Scallop Handwheel Knobs
Knobs are used in a wide variety of applications in our day-to-day lives and perform many functions, from being used as fixed handles to being used to tighten, loosen, adjust and push other components or pieces of equipment. They are used in various applications, from industrial and construction machinery to audio and visual equipment.
Scallop-shaped handwheels provide an easily-gripped shape, with a varying number of lobes depending on the grip and pressure required. The knobs are fitted with either a protruding screw (male), a threaded insert (female) or through threads depending on the requirements of the application.
These knobs are made from high impact-resistance thermoplastic, Nylon 6, to protect them from damage during use and have either brass (female and through threads) or zinc-plated steel (male) threads. Brass and zinc-plated steel provide wear resistance for the threads, both internal and external, to ensure that the threads last throughout wear and tear and general use.
Female knobs: M5 (RS 161076), M6 (RS 161082), M6 (RS 161098), M6 (RS 161105), M8 (RS 161111), M10 (RS 161127).
Male knobs: M5 (RS 161133), M6 (RS 161149), M6 (RS 161155), M8 (RS 161161), M6 (RS 161177), M8 (RS 161183), M8 (RS 161199), M10 (RS 161206).
Through-threaded knobs: M6 (RS 161212), M6 (RS 161228), M8 (RS 161234), M10 (RS 161240).
Features & Benefits
- Nylon Polyamide 6
- Zinc plated steel studs and alloy female threads
- Matte black finish
- Working temperature range of -30°C to +85°C
- Melting point of +215°C
- Tolerant of weak acids, with excellent resistance to chlorinated hydrocarbons
Applications
These scalloped handwheel knobs are used in a variety of applications, from industrial and construction machinery to audio and visual equipment, including:
- Tripods
- Machinery
- Audio equipment
BD 20.625
BD 2.062 Each (In a Pack of 10) (Exc. Vat)
BD 22.687
BD 2.268 Each (In a Pack of 10) (inc. VAT)
10
BD 20.625
BD 2.062 Each (In a Pack of 10) (Exc. Vat)
BD 22.687
BD 2.268 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | BD 2.062 | BD 20.625 |
50 - 90 | BD 1.991 | BD 19.910 |
100 - 290 | BD 1.920 | BD 19.195 |
300+ | BD 1.820 | BD 18.205 |
Technical Document
Specifications
Brand
RS ProThread
M6
Thread Diameter
6mm
Thread Length
9mm
Knob Shape
Multiple Lobes
Mounting Type
Threaded Through Hole
Knob Diameter
50mm
Hole Length
24mm
Insert Material
Brass
Colour
Black
Country of Origin
China
Product details
RS PRO Impact Resistant Scallop Handwheel Knobs
Knobs are used in a wide variety of applications in our day-to-day lives and perform many functions, from being used as fixed handles to being used to tighten, loosen, adjust and push other components or pieces of equipment. They are used in various applications, from industrial and construction machinery to audio and visual equipment.
Scallop-shaped handwheels provide an easily-gripped shape, with a varying number of lobes depending on the grip and pressure required. The knobs are fitted with either a protruding screw (male), a threaded insert (female) or through threads depending on the requirements of the application.
These knobs are made from high impact-resistance thermoplastic, Nylon 6, to protect them from damage during use and have either brass (female and through threads) or zinc-plated steel (male) threads. Brass and zinc-plated steel provide wear resistance for the threads, both internal and external, to ensure that the threads last throughout wear and tear and general use.
Female knobs: M5 (RS 161076), M6 (RS 161082), M6 (RS 161098), M6 (RS 161105), M8 (RS 161111), M10 (RS 161127).
Male knobs: M5 (RS 161133), M6 (RS 161149), M6 (RS 161155), M8 (RS 161161), M6 (RS 161177), M8 (RS 161183), M8 (RS 161199), M10 (RS 161206).
Through-threaded knobs: M6 (RS 161212), M6 (RS 161228), M8 (RS 161234), M10 (RS 161240).
Features & Benefits
- Nylon Polyamide 6
- Zinc plated steel studs and alloy female threads
- Matte black finish
- Working temperature range of -30°C to +85°C
- Melting point of +215°C
- Tolerant of weak acids, with excellent resistance to chlorinated hydrocarbons
Applications
These scalloped handwheel knobs are used in a variety of applications, from industrial and construction machinery to audio and visual equipment, including:
- Tripods
- Machinery
- Audio equipment