Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Black Multiple Lobes Clamping Knob, M6, Unthreaded Hole

RS Stock No.: 771-718Brand: RS PRO
brand-logo
View all in Clamping Knobs

Technical Document

Specifications

Brand

RS Pro

Thread

M6

Thread Diameter

6mm

Thread Length

12mm

Knob Shape

Multiple Lobes

Mounting Type

Unthreaded Hole

Knob Diameter

38mm

Colour

Black

Colour

Black

Country of Origin

United States

Product details

Rosette (Self Assembly) Thumb Screw Knobs

These screw knob caps can be assembled into complete threaded knobs by inserting a socket head cap screw (not supplied here) into the base of the cap.,Join by pressing squarely together. To avoid over-pressure, use a stop or spacer equivalent to length of screw less depth of screw head. All are 38mm dia, manufactured from Delrin Acetal resin and black in colour

You may be interested in
Stock information temporarily unavailable.

BD 23.870

BD 1.194 Each (In a Pack of 20) (Exc. Vat)

BD 26.257

BD 1.313 Each (In a Pack of 20) (inc. VAT)

RS PRO Black Multiple Lobes Clamping Knob, M6, Unthreaded Hole

BD 23.870

BD 1.194 Each (In a Pack of 20) (Exc. Vat)

BD 26.257

BD 1.313 Each (In a Pack of 20) (inc. VAT)

RS PRO Black Multiple Lobes Clamping Knob, M6, Unthreaded Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
20 - 80BD 1.194BD 23.870
100 - 180BD 1.138BD 22.770
200 - 580BD 1.094BD 21.890
600+BD 1.040BD 20.790
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Thread

M6

Thread Diameter

6mm

Thread Length

12mm

Knob Shape

Multiple Lobes

Mounting Type

Unthreaded Hole

Knob Diameter

38mm

Colour

Black

Colour

Black

Country of Origin

United States

Product details

Rosette (Self Assembly) Thumb Screw Knobs

These screw knob caps can be assembled into complete threaded knobs by inserting a socket head cap screw (not supplied here) into the base of the cap.,Join by pressing squarely together. To avoid over-pressure, use a stop or spacer equivalent to length of screw less depth of screw head. All are 38mm dia, manufactured from Delrin Acetal resin and black in colour

You may be interested in