RS PRO Black Multiple Lobes Clamping Knob, M6, Threaded Stud

Technical Document
Specifications
Brand
RS ProThread
M6
Thread Diameter
6mm
Thread Length
35mm
Knob Shape
Multiple Lobes
Mounting Type
Threaded Stud
Knob Diameter
50mm
Insert Material
Zinc Plated Steel
Colour
Black
Country of Origin
China
BD 15.686
BD 15.686 1 Pack of 10 (Exc. Vat)
BD 17.255
BD 17.255 1 Pack of 10 (inc. VAT)
1
BD 15.686
BD 15.686 1 Pack of 10 (Exc. Vat)
BD 17.255
BD 17.255 1 Pack of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThread
M6
Thread Diameter
6mm
Thread Length
35mm
Knob Shape
Multiple Lobes
Mounting Type
Threaded Stud
Knob Diameter
50mm
Insert Material
Zinc Plated Steel
Colour
Black
Country of Origin
China