RS PRO Black Multiple Lobes Clamping Knob, M8, Threaded Stud

Technical Document
Specifications
Brand
RS ProThread
M8
Thread Diameter
8mm
Thread Length
16mm
Knob Shape
Multiple Lobes
Mounting Type
Threaded Stud
Knob Diameter
40mm
Insert Material
Zinc Plated Steel
Colour
Black
Country of Origin
China
BD 12.265
BD 1.226 Each (In a Pack of 10) (Exc. Vat)
BD 13.491
BD 1.349 Each (In a Pack of 10) (inc. VAT)
10
BD 12.265
BD 1.226 Each (In a Pack of 10) (Exc. Vat)
BD 13.491
BD 1.349 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThread
M8
Thread Diameter
8mm
Thread Length
16mm
Knob Shape
Multiple Lobes
Mounting Type
Threaded Stud
Knob Diameter
40mm
Insert Material
Zinc Plated Steel
Colour
Black
Country of Origin
China