RS PRO Black Multiple Lobes Clamping Knob, M8, Threaded Stud
RS Stock No.: 702-7585Brand: RS PRO

Technical Document
Specifications
Brand
RS ProThread
M8
Thread Diameter
8mm
Thread Length
30mm
Knob Shape
Multiple Lobes
Mounting Type
Threaded Stud
Knob Diameter
40mm
Insert Material
Steel
Colour
Black
Country of Origin
China
Stock information temporarily unavailable.
BD 20.130
BD 2.013 Each (In a Pack of 10) (Exc. Vat)
BD 22.143
BD 2.214 Each (In a Pack of 10) (inc. VAT)
RS PRO Black Multiple Lobes Clamping Knob, M8, Threaded Stud
10
BD 20.130
BD 2.013 Each (In a Pack of 10) (Exc. Vat)
BD 22.143
BD 2.214 Each (In a Pack of 10) (inc. VAT)
RS PRO Black Multiple Lobes Clamping Knob, M8, Threaded Stud
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | BD 2.013 | BD 20.130 |
50 - 90 | BD 1.947 | BD 19.470 |
100 - 290 | BD 1.881 | BD 18.810 |
300+ | BD 1.788 | BD 17.875 |
Technical Document
Specifications
Brand
RS ProThread
M8
Thread Diameter
8mm
Thread Length
30mm
Knob Shape
Multiple Lobes
Mounting Type
Threaded Stud
Knob Diameter
40mm
Insert Material
Steel
Colour
Black
Country of Origin
China