RS PRO Black Name Badge
RS Stock No.: 815-7019Brand: RS PRO

Technical Document
Specifications
Brand
RS ProType
Name Badge
Colour
Black
Length
90mm
Width
55mm
Breakaway Neck Strap
No
Dissipative
No
Conductive
Yes
Country of Origin
Sweden
You may be interested in
RS PRO ID BadgeBrand: RS PRO
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.
BD 2.585
BD 2.585 Each (Exc. Vat)
BD 2.843
BD 2.843 Each (inc. VAT)
RS PRO Black Name Badge
1
BD 2.585
BD 2.585 Each (Exc. Vat)
BD 2.843
BD 2.843 Each (inc. VAT)
RS PRO Black Name Badge
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO ID BadgeBrand: RS PRO
P.O.A.Each (Exc. Vat)
Technical Document
Specifications
Brand
RS ProType
Name Badge
Colour
Black
Length
90mm
Width
55mm
Breakaway Neck Strap
No
Dissipative
No
Conductive
Yes
Country of Origin
Sweden
You may be interested in
RS PRO ID BadgeBrand: RS PRO
P.O.A.Each (Exc. Vat)