RS PRO Black Natural Rubber Rubber Sheet, 1m x 600mm x 12mm

Technical Document
Specifications
Brand
RS ProMaterial
Natural Rubber
Colour
Black
Density
1.5g/cm³
Length
1m
Width
600mm
Adhesive Backing
No
Suitability
Cold Water, Dilute Acid, Dilute Alkali, Ethylene Glycol, Fuel, Hot Water, Oil
Thickness
12mm
Maximum Operating Temperature
70°C
Minimum Operating Temperature
-20°C
Elongation
200%
Country of Origin
United Kingdom
Product details
Natural Rubber
Commercial grade natural rubber sheet
Colour Black
Sheet size 1000 x 600mm
BD 96.398
BD 96.398 Each (Exc. Vat)
BD 106.038
BD 106.038 Each (inc. VAT)
1
BD 96.398
BD 96.398 Each (Exc. Vat)
BD 106.038
BD 106.038 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 2 | BD 96.398 |
3 - 9 | BD 93.538 |
10 - 29 | BD 91.630 |
30+ | BD 88.028 |
Technical Document
Specifications
Brand
RS ProMaterial
Natural Rubber
Colour
Black
Density
1.5g/cm³
Length
1m
Width
600mm
Adhesive Backing
No
Suitability
Cold Water, Dilute Acid, Dilute Alkali, Ethylene Glycol, Fuel, Hot Water, Oil
Thickness
12mm
Maximum Operating Temperature
70°C
Minimum Operating Temperature
-20°C
Elongation
200%
Country of Origin
United Kingdom
Product details
Natural Rubber
Commercial grade natural rubber sheet
Colour Black
Sheet size 1000 x 600mm