Technical Document
Specifications
Brand
RS ProThread Size
M20
Material
Nylon 66
Colour
Black
IP Rating
IP66
Locknut Included
Yes
Fire Behaviour
Halogen Free, Self-extinguishing
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+120°C
Number of Pieces
10
Standards Met
RoHS Compliant, UL 94 V-0
Operating Temperature Range
-40 → +120 °C
Kit Includes
Cable Gland
Distrelec Product Id
30394933
Country of Origin
Germany
BD 38.610
BD 3.861 Each (In a Bag of 10) (Exc. Vat)
BD 42.471
BD 4.247 Each (In a Bag of 10) (inc. VAT)
10
BD 38.610
BD 3.861 Each (In a Bag of 10) (Exc. Vat)
BD 42.471
BD 4.247 Each (In a Bag of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThread Size
M20
Material
Nylon 66
Colour
Black
IP Rating
IP66
Locknut Included
Yes
Fire Behaviour
Halogen Free, Self-extinguishing
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+120°C
Number of Pieces
10
Standards Met
RoHS Compliant, UL 94 V-0
Operating Temperature Range
-40 → +120 °C
Kit Includes
Cable Gland
Distrelec Product Id
30394933
Country of Origin
Germany