Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Black Nylon Cable Gland Kit, M32 Thread, IP66

RS Stock No.: 185-6103Brand: RS PRO
brand-logo
View all in Cable Glands

Technical Document

Specifications

Brand

RS Pro

Thread Size

M32

Material

Nylon 66

Colour

Black

IP Rating

IP66

Locknut Included

No

Fire Behaviour

Halogen Free, Self-extinguishing

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Number of Pieces

10

Standards Met

RoHS Compliant, UL 94 V-0

Operating Temperature Range

-40 → +120 °C

Kit Includes

Cable Gland

Country of Origin

Germany

Stock information temporarily unavailable.

BD 47.245

BD 4.724 Each (In a Bag of 10) (Exc. Vat)

BD 51.969

BD 5.196 Each (In a Bag of 10) (inc. VAT)

RS PRO Black Nylon Cable Gland Kit, M32 Thread, IP66

BD 47.245

BD 4.724 Each (In a Bag of 10) (Exc. Vat)

BD 51.969

BD 5.196 Each (In a Bag of 10) (inc. VAT)

RS PRO Black Nylon Cable Gland Kit, M32 Thread, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thread Size

M32

Material

Nylon 66

Colour

Black

IP Rating

IP66

Locknut Included

No

Fire Behaviour

Halogen Free, Self-extinguishing

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Number of Pieces

10

Standards Met

RoHS Compliant, UL 94 V-0

Operating Temperature Range

-40 → +120 °C

Kit Includes

Cable Gland

Country of Origin

Germany