RS PRO Black Nylon Cable Gland, M16 Thread, 5mm min., 10mm max., IP68

Technical Document
Specifications
Brand
RS ProThread Size
M16
Maximum Cable Diameter
10mm
Minimum Cable Diameter
5mm
Material
Nylon 66
Colour
Black
IP Rating
IP68
Locknut Included
Yes
Fire Behaviour
Flame Retardant, Self-extinguishing
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Number of Pieces
25
Standards Met
UL 94 V-2
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Nylon Cable Glands
These RS PRO nylon cable glands are used throughout a number of industries, in relation to cable and wiring, particularly in general purpose, instrumentation and control, automated systems, lighting and communications environments.
These RS PRO spiral cable glands are an ideal way to support and protect cable connections. They provide strain relief for moving, flexible cables preventing them from breaking and ensuring the cables reliability and stability.
The ingress protection provides a high level of environmental resistance, making them ideal in conditions where resistance to moisture, fluid, dirt and dust is needed. These cable glands are made from nylon material and are black or grey in colour. They are highly durable and are able to operate in temperatures that are expansive. These nylon spiral glands have screw metric threads that reduce assembly time, they are quick and easy to attach.
These RS PRO cable glands all come with accessory locknuts which are used to secure the cable glands into the correct position on the cable.
Features and Benefits
• Nylon 66 Material cable glands
• Black or grey in colour
• Screw on assembly
• Various thread sized glands available depending upon your requirements
• Glands to suit different cable diameters
• Quick and easy to install
• Operates over an expansive operating temperature
• IP68 rated cable glands
• Cable gland is supplied with an accessory locknut ensuring the cable gland is secure
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Standards
UL 94 V-2
BD 25.352
BD 25.352 1 Bag of 25 (Exc. Vat)
BD 27.887
BD 27.887 1 Bag of 25 (inc. VAT)
1
BD 25.352
BD 25.352 1 Bag of 25 (Exc. Vat)
BD 27.887
BD 27.887 1 Bag of 25 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 3 | BD 25.352 |
4 - 7 | BD 24.790 |
8 - 11 | BD 24.407 |
12+ | BD 23.499 |
Technical Document
Specifications
Brand
RS ProThread Size
M16
Maximum Cable Diameter
10mm
Minimum Cable Diameter
5mm
Material
Nylon 66
Colour
Black
IP Rating
IP68
Locknut Included
Yes
Fire Behaviour
Flame Retardant, Self-extinguishing
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Number of Pieces
25
Standards Met
UL 94 V-2
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Nylon Cable Glands
These RS PRO nylon cable glands are used throughout a number of industries, in relation to cable and wiring, particularly in general purpose, instrumentation and control, automated systems, lighting and communications environments.
These RS PRO spiral cable glands are an ideal way to support and protect cable connections. They provide strain relief for moving, flexible cables preventing them from breaking and ensuring the cables reliability and stability.
The ingress protection provides a high level of environmental resistance, making them ideal in conditions where resistance to moisture, fluid, dirt and dust is needed. These cable glands are made from nylon material and are black or grey in colour. They are highly durable and are able to operate in temperatures that are expansive. These nylon spiral glands have screw metric threads that reduce assembly time, they are quick and easy to attach.
These RS PRO cable glands all come with accessory locknuts which are used to secure the cable glands into the correct position on the cable.
Features and Benefits
• Nylon 66 Material cable glands
• Black or grey in colour
• Screw on assembly
• Various thread sized glands available depending upon your requirements
• Glands to suit different cable diameters
• Quick and easy to install
• Operates over an expansive operating temperature
• IP68 rated cable glands
• Cable gland is supplied with an accessory locknut ensuring the cable gland is secure
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Standards
UL 94 V-2