RS PRO Black Plated Steel P Clamp, 20mm Max. Bundle

Technical Document
Specifications
Brand
RS ProCable Clip/Clamp Style
P Clamp
Maximum Bundle Diameter
20mm
Affixing Method
Screw
Material
Plated Steel
Colour
Black
Width
12.7 mm
Depth
1.4mm
Dimensions [L x W x D]
12.7 x 1.4mm
Self Adhesive
No
Dimensions [L x W (x D)]
12.7 x 1.4mm
Country of Origin
United Kingdom
BD 4.069
BD 0.814 Each (In a Pack of 5) (Exc. Vat)
BD 4.476
BD 0.895 Each (In a Pack of 5) (inc. VAT)
5
BD 4.069
BD 0.814 Each (In a Pack of 5) (Exc. Vat)
BD 4.476
BD 0.895 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 0.814 | BD 4.069 |
50 - 245 | BD 0.788 | BD 3.938 |
250+ | BD 0.761 | BD 3.806 |
Technical Document
Specifications
Brand
RS ProCable Clip/Clamp Style
P Clamp
Maximum Bundle Diameter
20mm
Affixing Method
Screw
Material
Plated Steel
Colour
Black
Width
12.7 mm
Depth
1.4mm
Dimensions [L x W x D]
12.7 x 1.4mm
Self Adhesive
No
Dimensions [L x W (x D)]
12.7 x 1.4mm
Country of Origin
United Kingdom