RS PRO Black Polyester Fleece Jacket L

Technical Document
Specifications
Brand
RS ProClothing Type
Fleece Jacket
Gender
Unisex
Size EUR
106 → 112cm
Colour
Black
Material
Polyester
Hooded
No
Pockets
Front
Series
Classic
Size
L
Size UK
L
Fitting
Ungendered
Closure Type
Zip
Country of Origin
China
Product details
RS Pro Classic Zip Fleece
RS Pro Classic Micro-Fleece zipped jacket is warm and comfortable to wear. The fleece is made from 100% Polyester complete with a stylish Cadet collar and elasticated cuffs. A versatile fleece suitable for general working environments.
FEATURES and BENEFITS:
Classic Micro-Fleece
Cadet collar
Zip closure – self-coloured
2 Pockets
Elasticated cuffs
Twin needle stitching – seams and hems
Material – 100% Polyester
Sizes available – S, M, L, XL, 2XL
Various colours available including – Black, Green, Navy, Red, Royal Blue
BD 28.290
BD 28.290 Each (Exc. Vat)
BD 31.119
BD 31.119 Each (inc. VAT)
1
BD 28.290
BD 28.290 Each (Exc. Vat)
BD 31.119
BD 31.119 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProClothing Type
Fleece Jacket
Gender
Unisex
Size EUR
106 → 112cm
Colour
Black
Material
Polyester
Hooded
No
Pockets
Front
Series
Classic
Size
L
Size UK
L
Fitting
Ungendered
Closure Type
Zip
Country of Origin
China
Product details
RS Pro Classic Zip Fleece
RS Pro Classic Micro-Fleece zipped jacket is warm and comfortable to wear. The fleece is made from 100% Polyester complete with a stylish Cadet collar and elasticated cuffs. A versatile fleece suitable for general working environments.
FEATURES and BENEFITS:
Classic Micro-Fleece
Cadet collar
Zip closure – self-coloured
2 Pockets
Elasticated cuffs
Twin needle stitching – seams and hems
Material – 100% Polyester
Sizes available – S, M, L, XL, 2XL
Various colours available including – Black, Green, Navy, Red, Royal Blue