RS PRO Black Polyester Fleece Jacket XL

Technical Document
Specifications
Brand
RS ProClothing Type
Fleece Jacket
Gender
Unisex
Size EUR
112 → 116cm
Colour
Black
Material
Polyester
Hooded
No
Pockets
Front
Series
Classic
Size
XL
Size UK
XL
Fitting
Ungendered
Closure Type
Zip
Country of Origin
China
Product details
RS Pro Classic Zip Fleece
RS Pro Classic Micro-Fleece zipped jacket is warm and comfortable to wear. The fleece is made from 100% Polyester complete with a stylish Cadet collar and elasticated cuffs. A versatile fleece suitable for general working environments.
FEATURES and BENEFITS:
Classic Micro-Fleece
Cadet collar
Zip closure – self-coloured
2 Pockets
Elasticated cuffs
Twin needle stitching – seams and hems
Material – 100% Polyester
Sizes available – S, M, L, XL, 2XL
Various colours available including – Black, Green, Navy, Red, Royal Blue
BD 29.254
BD 29.254 Each (Exc. Vat)
BD 32.179
BD 32.179 Each (inc. VAT)
1
BD 29.254
BD 29.254 Each (Exc. Vat)
BD 32.179
BD 32.179 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProClothing Type
Fleece Jacket
Gender
Unisex
Size EUR
112 → 116cm
Colour
Black
Material
Polyester
Hooded
No
Pockets
Front
Series
Classic
Size
XL
Size UK
XL
Fitting
Ungendered
Closure Type
Zip
Country of Origin
China
Product details
RS Pro Classic Zip Fleece
RS Pro Classic Micro-Fleece zipped jacket is warm and comfortable to wear. The fleece is made from 100% Polyester complete with a stylish Cadet collar and elasticated cuffs. A versatile fleece suitable for general working environments.
FEATURES and BENEFITS:
Classic Micro-Fleece
Cadet collar
Zip closure – self-coloured
2 Pockets
Elasticated cuffs
Twin needle stitching – seams and hems
Material – 100% Polyester
Sizes available – S, M, L, XL, 2XL
Various colours available including – Black, Green, Navy, Red, Royal Blue