Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Black Polyetheretherketone PEEK Rod, 300mm x 20mm Diameter

RS Stock No.: 514-732Brand: RS PRO
brand-logo
View all in Plastic Rods

Technical Document

Specifications

Brand

RS Pro

Colour

Black

Length

300mm

Material

PEEK

Form

Rod

Rod Diameter

20mm

Density

1.44g/cm³

Tensile Strength

215 MPa

Maximum Operating Temperature

+260°C

Flammability Rating

UL 94 V-0

Hardness

255 Ball Indentation

Elongation

1.5%

Water Absorption

0.1%

Country of Origin

Germany

Product details

PEEK CF30

PEEK CF30 is a 30% carbon fibre reinforced semi-crystalline, high performance thermoplastic for extremely demanding applications. Suitable for use in Mechanical engineering, automotive industry, nuclear and vacuum technology, transport and conveyor technology, textile , packaging and paper processing machinery, precision engineering, chemical engineering, aircraft and aerospace industries

High thermal mechanical strength
Excellent creep resistance
good chemical resistance
Hydrolysis resistant
Excellent rigidity
High dimensional stability
Excellent wear resistance
Not electrically insulating
Flame retardant UL94 V-0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 39.286

BD 39.286 Each (Exc. Vat)

BD 43.215

BD 43.215 Each (inc. VAT)

RS PRO Black Polyetheretherketone PEEK Rod, 300mm x 20mm Diameter

BD 39.286

BD 39.286 Each (Exc. Vat)

BD 43.215

BD 43.215 Each (inc. VAT)

RS PRO Black Polyetheretherketone PEEK Rod, 300mm x 20mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2BD 39.286
3 - 9BD 36.548
10 - 29BD 35.035
30+BD 32.390

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Colour

Black

Length

300mm

Material

PEEK

Form

Rod

Rod Diameter

20mm

Density

1.44g/cm³

Tensile Strength

215 MPa

Maximum Operating Temperature

+260°C

Flammability Rating

UL 94 V-0

Hardness

255 Ball Indentation

Elongation

1.5%

Water Absorption

0.1%

Country of Origin

Germany

Product details

PEEK CF30

PEEK CF30 is a 30% carbon fibre reinforced semi-crystalline, high performance thermoplastic for extremely demanding applications. Suitable for use in Mechanical engineering, automotive industry, nuclear and vacuum technology, transport and conveyor technology, textile , packaging and paper processing machinery, precision engineering, chemical engineering, aircraft and aerospace industries

High thermal mechanical strength
Excellent creep resistance
good chemical resistance
Hydrolysis resistant
Excellent rigidity
High dimensional stability
Excellent wear resistance
Not electrically insulating
Flame retardant UL94 V-0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more