Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Black Polyethylene Grommet Strip

RS Stock No.: 213-3610Brand: RS PRO
brand-logo
View all in Cable Grommets

Technical Document

Specifications

Brand

RS Pro

Minimum Panel Thickness

2mm

Grommet Type

Grommet Strip

Material

Polyethylene

Colour

Black

Grommet Strip Length

75m

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 59.350

BD 59.350 1 Bag of 75 Metres (Exc. Vat)

BD 65.285

BD 65.285 1 Bag of 75 Metres (inc. VAT)

RS PRO Black Polyethylene Grommet Strip

BD 59.350

BD 59.350 1 Bag of 75 Metres (Exc. Vat)

BD 65.285

BD 65.285 1 Bag of 75 Metres (inc. VAT)

RS PRO Black Polyethylene Grommet Strip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Minimum Panel Thickness

2mm

Grommet Type

Grommet Strip

Material

Polyethylene

Colour

Black

Grommet Strip Length

75m

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Country of Origin

Taiwan, Province Of China