Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Black PP Cover Strip, 8mm Groove Size, 2m Length

RS Stock No.: 767-5623Brand: RS PRODistrelec Article No.: 30417759
brand-logo
View all in Cover Strips

Technical Document

Specifications

Brand

RS Pro

Fits Groove Size

8mm

Fits Strut Profile

40 mm

Colour

Black

Length

2m

Material

PP

Product Family

RS Structural System

Product System

40

Units per Package

10

Country of Origin

Germany

Product details

Cover Strips

Cover profiles for use with RS structural systems. Designed to cover aluminium profiles. The cover strips are also compatible with the Item range of profiles.

RS Structural System Profile Accessories

RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items. RS Structural System Profile Accessories are entirely compatible with Item Profile 6 and Profile 8 structural system components. RS Profile accessories are suitable for general workplace furniture system construction, offering light-weight, strong, easily interchangeable elements for a variety of profile types. The RS Structural System Profile Accessories form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as guarding enclosures, work benches, general enclosures, and other workplace fixtures.

You may be interested in
Stock information temporarily unavailable.

BD 9.860

BD 9.860 1 Bag of 10 (Exc. Vat)

BD 10.846

BD 10.846 1 Bag of 10 (inc. VAT)

RS PRO Black PP Cover Strip, 8mm Groove Size, 2m Length

BD 9.860

BD 9.860 1 Bag of 10 (Exc. Vat)

BD 10.846

BD 10.846 1 Bag of 10 (inc. VAT)

RS PRO Black PP Cover Strip, 8mm Groove Size, 2m Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 9.860
5 - 9BD 9.825
10 - 24BD 9.780
25+BD 9.740
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Fits Groove Size

8mm

Fits Strut Profile

40 mm

Colour

Black

Length

2m

Material

PP

Product Family

RS Structural System

Product System

40

Units per Package

10

Country of Origin

Germany

Product details

Cover Strips

Cover profiles for use with RS structural systems. Designed to cover aluminium profiles. The cover strips are also compatible with the Item range of profiles.

RS Structural System Profile Accessories

RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items. RS Structural System Profile Accessories are entirely compatible with Item Profile 6 and Profile 8 structural system components. RS Profile accessories are suitable for general workplace furniture system construction, offering light-weight, strong, easily interchangeable elements for a variety of profile types. The RS Structural System Profile Accessories form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as guarding enclosures, work benches, general enclosures, and other workplace fixtures.

You may be interested in