Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Black PVC 26mm Cable Grommet for Maximum of 20.8mm Cable Dia.

RS Stock No.: 666-4622Brand: RS PRO
brand-logo
View all in Cable Grommets

Technical Document

Specifications

Brand

RS Pro

Grommet Type

Cable Grommet

Panel Hole Diameter

26mm

Maximum Cable Diameter

20.8mm

Material

PVC

Colour

Black

Maximum Panel Thickness

2.4mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 5.224

BD 5.224 1 Bag of 100 (Exc. Vat)

BD 5.746

BD 5.746 1 Bag of 100 (inc. VAT)

RS PRO Black PVC 26mm Cable Grommet for Maximum of 20.8mm Cable Dia.

BD 5.224

BD 5.224 1 Bag of 100 (Exc. Vat)

BD 5.746

BD 5.746 1 Bag of 100 (inc. VAT)

RS PRO Black PVC 26mm Cable Grommet for Maximum of 20.8mm Cable Dia.
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Grommet Type

Cable Grommet

Panel Hole Diameter

26mm

Maximum Cable Diameter

20.8mm

Material

PVC

Colour

Black

Maximum Panel Thickness

2.4mm

Country of Origin

Taiwan, Province Of China