RS PRO Black PVC Electrical Tape, 50mm x 33m
RS Stock No.: 220-5880Brand: RS PRO

Technical Document
Specifications
Brand
RS ProColour
Black
Width
50mm
Length
33m
Backing Material
PVC
Thickness
0.13mm
Maximum Operating Temperature
+60°C
Country of Origin
United Kingdom
Stock information temporarily unavailable.
BD 5.638
BD 5.638 Each (Exc. Vat)
BD 6.202
BD 6.202 Each (inc. VAT)
RS PRO Black PVC Electrical Tape, 50mm x 33m
1
BD 5.638
BD 5.638 Each (Exc. Vat)
BD 6.202
BD 6.202 Each (inc. VAT)
RS PRO Black PVC Electrical Tape, 50mm x 33m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProColour
Black
Width
50mm
Length
33m
Backing Material
PVC
Thickness
0.13mm
Maximum Operating Temperature
+60°C
Country of Origin
United Kingdom