Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Black PVC Reinforced PVC Ducting, 5m, 100mm Bend Radius

RS Stock No.: 617-4387Brand: RS PRO
brand-logo
View all in Flexible Ducting

Technical Document

Specifications

Brand

RS Pro

Inner Diameter

100mm

Length

5m

Material

PVC

Outer Diameter

101.3mm

Suitable Applications

Air, Gas, Light Duty Particle

Colour

Black

Bend Radius

100mm

Reinforced

Yes

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Black PVC Reinforced PVC Ducting, 5m, 100mm Bend Radius

P.O.A.

RS PRO Black PVC Reinforced PVC Ducting, 5m, 100mm Bend Radius
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Inner Diameter

100mm

Length

5m

Material

PVC

Outer Diameter

101.3mm

Suitable Applications

Air, Gas, Light Duty Particle

Colour

Black

Bend Radius

100mm

Reinforced

Yes

Country of Origin

Italy

You may be interested in