Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Black, Red Female Banana Socket, 2mm Connector, 10A, 600V, Gold Plating

RS Stock No.: 191-7885Brand: RS PRO
brand-logo
View all in Banana Connectors

Technical Document

Specifications

Brand

RS Pro

Colour

Black, Red

Gender

Female

Voltage Rating

600V

Current Rating

10A

Connector Size

2mm

Contact Plating

Gold

Length

20.9mm

Type

Banana Socket

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 7.000

BD 7.000 Each (Exc. Vat)

BD 7.700

BD 7.700 Each (inc. VAT)

RS PRO Black, Red Female Banana Socket, 2mm Connector, 10A, 600V, Gold Plating

BD 7.000

BD 7.000 Each (Exc. Vat)

BD 7.700

BD 7.700 Each (inc. VAT)

RS PRO Black, Red Female Banana Socket, 2mm Connector, 10A, 600V, Gold Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 7.000
10 - 99BD 6.400
100+BD 5.060

Technical Document

Specifications

Brand

RS Pro

Colour

Black, Red

Gender

Female

Voltage Rating

600V

Current Rating

10A

Connector Size

2mm

Contact Plating

Gold

Length

20.9mm

Type

Banana Socket

Country of Origin

United Kingdom