Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Black Self Amalgamating Tape 38mm x 1.5m

RS Stock No.: 146-9001Brand: RS PRO
brand-logo
View all in Self Amalgamating Tapes

Technical Document

Specifications

Brand

RS Pro

Backing Material

Rubber

Width

38mm

Length

1.5m

Thickness

3mm

Colour

Black

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-30°C

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

BD 7.584

BD 7.584 Each (Exc. Vat)

BD 8.342

BD 8.342 Each (inc. VAT)

RS PRO Black Self Amalgamating Tape 38mm x 1.5m

BD 7.584

BD 7.584 Each (Exc. Vat)

BD 8.342

BD 8.342 Each (inc. VAT)

RS PRO Black Self Amalgamating Tape 38mm x 1.5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 7.584
15 - 39BD 7.430
40+BD 7.408
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Backing Material

Rubber

Width

38mm

Length

1.5m

Thickness

3mm

Colour

Black

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-30°C

Country of Origin

United Kingdom

You may be interested in