Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Thread Size
M6
Length
20mm
Head Shape
Hex Socket Button
Material
Steel
Finish
Black, Self-Colour
Thread Type
Metric
Thread Pitch
1mm
Standards Met
ISO 7380
Distrelec Product Id
30417378
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Socket Screws – Metric Button Head Screw
RS PRO hexagon button head screws feature a low profile, rounded, dome-shaped head with a hexagon drive.
These fasteners are ideal when a wider bearing surface is required and their black, self-colour finish ensures an attractive, quality appearance and finish wherever they are used.
Our RS PRO metric thread button head screws are produced in 10.9 grade black, self-colour steel. You tighten or undo them, using an Allen key.
Features and Benefits:
Various thread sizes available, including M3, M4, M5, M6 and M8
Manufactured from steel
Colour: Black
ISO 7380
Grade 10.9
Typical Applications:
Although uses may vary, as standard, these screws are fasteners for industrial equipment or machines which requires parts to be fixed onto a surface or together. The socket will need to be the same metric thread as the screw itself. As an example, some of the types of uses would be:
Fasteners and fixings
Machine tooling and repair
Security guarding
Electronic applications
Automotive industry
Domestic applications
FAQs
What is a socket screw?
Socket screws are defined by their name. They are a type of threaded bolt which screws into the intended socket. There are various thread sizes and lengths and can be used for both industrial and personal purposes. Good quality and reliable RS PRO socket screws ensure the fixing will remain strong and stable, whatever the application.
Standards
Threaded in accordance with ISO 7380 standard
BD 12.201
BD 12.201 1 Box of 100 (Exc. Vat)
BD 13.421
BD 13.421 1 Box of 100 (inc. VAT)
1
BD 12.201
BD 12.201 1 Box of 100 (Exc. Vat)
BD 13.421
BD 13.421 1 Box of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 12.201 |
5 - 9 | BD 11.844 |
10 - 29 | BD 11.456 |
30+ | BD 11.004 |
Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Thread Size
M6
Length
20mm
Head Shape
Hex Socket Button
Material
Steel
Finish
Black, Self-Colour
Thread Type
Metric
Thread Pitch
1mm
Standards Met
ISO 7380
Distrelec Product Id
30417378
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Socket Screws – Metric Button Head Screw
RS PRO hexagon button head screws feature a low profile, rounded, dome-shaped head with a hexagon drive.
These fasteners are ideal when a wider bearing surface is required and their black, self-colour finish ensures an attractive, quality appearance and finish wherever they are used.
Our RS PRO metric thread button head screws are produced in 10.9 grade black, self-colour steel. You tighten or undo them, using an Allen key.
Features and Benefits:
Various thread sizes available, including M3, M4, M5, M6 and M8
Manufactured from steel
Colour: Black
ISO 7380
Grade 10.9
Typical Applications:
Although uses may vary, as standard, these screws are fasteners for industrial equipment or machines which requires parts to be fixed onto a surface or together. The socket will need to be the same metric thread as the screw itself. As an example, some of the types of uses would be:
Fasteners and fixings
Machine tooling and repair
Security guarding
Electronic applications
Automotive industry
Domestic applications
FAQs
What is a socket screw?
Socket screws are defined by their name. They are a type of threaded bolt which screws into the intended socket. There are various thread sizes and lengths and can be used for both industrial and personal purposes. Good quality and reliable RS PRO socket screws ensure the fixing will remain strong and stable, whatever the application.
Standards
Threaded in accordance with ISO 7380 standard