RS PRO Black, Self-Colour Steel Hex Socket Button Screw, ISO 7380, M10 x 20mm

RS Stock No.: 193-3404Brand: RS PRO
brand-logo
View all in Socket Screws

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Thread Size

M10

Length

20mm

Head Shape

Hex Socket Button

Material

Steel

Finish

Black, Self-Colour

Thread Type

Metric

Thread Pitch

1.5mm

Standards Met

ISO 7380

Product details

RS PRO Socket Screws – Metric Button Head Screw

RS PRO hexagon button head screws feature a low profile, rounded, dome-shaped head with a hexagon drive.
These fasteners are ideal when a wider bearing surface is required and their black, self-colour finish ensures an attractive, quality appearance and finish wherever they are used.
Our RS PRO metric thread button head screws are produced in 10.9 grade black, self-colour steel. You tighten or undo them, using an Allen key.

Features and Benefits:
Various thread sizes available, including M3, M4, M5, M6 and M8
Manufactured from steel
Colour: Black
ISO 7380
Grade 10.9

Typical Applications:

Although uses may vary, as standard, these screws are fasteners for industrial equipment or machines which requires parts to be fixed onto a surface or together. The socket will need to be the same metric thread as the screw itself. As an example, some of the types of uses would be:
Fasteners and fixings
Machine tooling and repair
Security guarding
Electronic applications
Automotive industry
Domestic applications

FAQs
What is a socket screw?
Socket screws are defined by their name. They are a type of threaded bolt which screws into the intended socket. There are various thread sizes and lengths and can be used for both industrial and personal purposes. Good quality and reliable RS PRO socket screws ensure the fixing will remain strong and stable, whatever the application.

Standards

Threaded in accordance with ISO 7380 standard

Stock information temporarily unavailable.

BD 8.564

BD 8.564 1 Bag of 50 (Exc. Vat)

BD 9.420

BD 9.420 1 Bag of 50 (inc. VAT)

RS PRO Black, Self-Colour Steel Hex Socket Button Screw, ISO 7380, M10 x 20mm

BD 8.564

BD 8.564 1 Bag of 50 (Exc. Vat)

BD 9.420

BD 9.420 1 Bag of 50 (inc. VAT)

RS PRO Black, Self-Colour Steel Hex Socket Button Screw, ISO 7380, M10 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Thread Size

M10

Length

20mm

Head Shape

Hex Socket Button

Material

Steel

Finish

Black, Self-Colour

Thread Type

Metric

Thread Pitch

1.5mm

Standards Met

ISO 7380

Product details

RS PRO Socket Screws – Metric Button Head Screw

RS PRO hexagon button head screws feature a low profile, rounded, dome-shaped head with a hexagon drive.
These fasteners are ideal when a wider bearing surface is required and their black, self-colour finish ensures an attractive, quality appearance and finish wherever they are used.
Our RS PRO metric thread button head screws are produced in 10.9 grade black, self-colour steel. You tighten or undo them, using an Allen key.

Features and Benefits:
Various thread sizes available, including M3, M4, M5, M6 and M8
Manufactured from steel
Colour: Black
ISO 7380
Grade 10.9

Typical Applications:

Although uses may vary, as standard, these screws are fasteners for industrial equipment or machines which requires parts to be fixed onto a surface or together. The socket will need to be the same metric thread as the screw itself. As an example, some of the types of uses would be:
Fasteners and fixings
Machine tooling and repair
Security guarding
Electronic applications
Automotive industry
Domestic applications

FAQs
What is a socket screw?
Socket screws are defined by their name. They are a type of threaded bolt which screws into the intended socket. There are various thread sizes and lengths and can be used for both industrial and personal purposes. Good quality and reliable RS PRO socket screws ensure the fixing will remain strong and stable, whatever the application.

Standards

Threaded in accordance with ISO 7380 standard