RS PRO Black, Self-Colour Steel Hex Socket Cap Screw, ANSI B18.3 1936-1960, 1/4in x 1/2in

Technical Document
Specifications
Brand
RS ProImperial or Metric
Imperial
Thread Size
1/4in
Length
1/2in
Head Shape
Hex Socket Cap
Material
Steel
Finish
Black, Self-Colour
Thread Type
UNC
Thread Pitch
20TPI
Standards Met
ANSI B18.3 1936-1960
BD 14.190
BD 14.190 1 Box of 100 (Exc. Vat)
BD 15.609
BD 15.609 1 Box of 100 (inc. VAT)
1
BD 14.190
BD 14.190 1 Box of 100 (Exc. Vat)
BD 15.609
BD 15.609 1 Box of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 14.190 |
5 - 9 | BD 13.772 |
10 - 29 | BD 13.338 |
30+ | BD 12.749 |
Technical Document
Specifications
Brand
RS ProImperial or Metric
Imperial
Thread Size
1/4in
Length
1/2in
Head Shape
Hex Socket Cap
Material
Steel
Finish
Black, Self-Colour
Thread Type
UNC
Thread Pitch
20TPI
Standards Met
ANSI B18.3 1936-1960