RS PRO Black Slotted Panel Trunking - Open Slot, W25 mm x D75mm, L2m, PVC

RS Stock No.: 233-9171Brand: RS PRO
brand-logo
View all in Cable Trunking

Technical Document

Specifications

Brand

RS Pro

Width

25 mm

Depth

75mm

Trunking/Chain Type

Slotted Panel Trunking

Colour

Black

Material

PVC

Length

2m

Slot Type

Open

Series

Wiring Duct

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 81.356

BD 10.170 Each (In a Pack of 8) (Exc. Vat)

BD 89.492

BD 11.187 Each (In a Pack of 8) (inc. VAT)

RS PRO Black Slotted Panel Trunking - Open Slot, W25 mm x D75mm, L2m, PVC

BD 81.356

BD 10.170 Each (In a Pack of 8) (Exc. Vat)

BD 89.492

BD 11.187 Each (In a Pack of 8) (inc. VAT)

RS PRO Black Slotted Panel Trunking - Open Slot, W25 mm x D75mm, L2m, PVC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Width

25 mm

Depth

75mm

Trunking/Chain Type

Slotted Panel Trunking

Colour

Black

Material

PVC

Length

2m

Slot Type

Open

Series

Wiring Duct

Country of Origin

Taiwan, Province Of China