RS PRO Black Slotted Panel Trunking - Open Slot, W75 mm x D50mm, L2m, PVC

Technical Document
Specifications
Brand
RS ProWidth
75 mm
Depth
50mm
Trunking/Chain Type
Slotted Panel Trunking
Colour
Black
Material
PVC
Length
2m
Slot Type
Open
Series
Wiring Duct
Country of Origin
Taiwan, Province Of China
BD 115.080
BD 14.385 Each (In a Pack of 8) (Exc. Vat)
BD 126.588
BD 15.823 Each (In a Pack of 8) (inc. VAT)
8
BD 115.080
BD 14.385 Each (In a Pack of 8) (Exc. Vat)
BD 126.588
BD 15.823 Each (In a Pack of 8) (inc. VAT)
8
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProWidth
75 mm
Depth
50mm
Trunking/Chain Type
Slotted Panel Trunking
Colour
Black
Material
PVC
Length
2m
Slot Type
Open
Series
Wiring Duct
Country of Origin
Taiwan, Province Of China