RS PRO Black Slotted Panel Trunking - Open Slot, W75 mm x D75mm, L2m, PVC

Technical Document
Specifications
Brand
RS ProWidth
75 mm
Depth
75mm
Trunking/Chain Type
Slotted Panel Trunking
Colour
Black
Material
PVC
Length
2m
Slot Type
Open
Series
Wiring Duct
Country of Origin
Taiwan, Province Of China
BD 127.890
BD 15.986 Each (In a Pack of 8) (Exc. Vat)
BD 140.679
BD 17.585 Each (In a Pack of 8) (inc. VAT)
8
BD 127.890
BD 15.986 Each (In a Pack of 8) (Exc. Vat)
BD 140.679
BD 17.585 Each (In a Pack of 8) (inc. VAT)
8
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProWidth
75 mm
Depth
75mm
Trunking/Chain Type
Slotted Panel Trunking
Colour
Black
Material
PVC
Length
2m
Slot Type
Open
Series
Wiring Duct
Country of Origin
Taiwan, Province Of China