Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Black Steel Plasterboard Fixings #7 x 2 1/2in Long

RS Stock No.: 245-3820Brand: RS PRO
brand-logo
View all in Self Drilling Screws

Technical Document

Specifications

Brand

RS Pro

Material

Steel

Thread Size UTS

#7

Imperial or Metric

Imperial

Length Imperial

2 1/2in

Drive Type

Phillips

Finish

Black

Head Shape

Bugle

Stock information temporarily unavailable.

BD 7.150

BD 0.072 Each (In a Pack of 100) (Exc. Vat)

BD 7.865

BD 0.079 Each (In a Pack of 100) (inc. VAT)

RS PRO Black Steel Plasterboard Fixings #7 x 2 1/2in Long

BD 7.150

BD 0.072 Each (In a Pack of 100) (Exc. Vat)

BD 7.865

BD 0.079 Each (In a Pack of 100) (inc. VAT)

RS PRO Black Steel Plasterboard Fixings #7 x 2 1/2in Long
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Material

Steel

Thread Size UTS

#7

Imperial or Metric

Imperial

Length Imperial

2 1/2in

Drive Type

Phillips

Finish

Black

Head Shape

Bugle