RS PRO Black Steel Plasterboard Fixings #8 x 3in Long

Technical Document
Specifications
Brand
RS ProMaterial
Steel
Thread Size UTS
#8
Imperial or Metric
Imperial
Length Imperial
3in
Drive Type
Phillips
Finish
Black
Head Shape
Bugle
BD 23.375
BD 0.094 Each (In a Pack of 250) (Exc. Vat)
BD 25.713
BD 0.103 Each (In a Pack of 250) (inc. VAT)
250
BD 23.375
BD 0.094 Each (In a Pack of 250) (Exc. Vat)
BD 25.713
BD 0.103 Each (In a Pack of 250) (inc. VAT)
250
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaterial
Steel
Thread Size UTS
#8
Imperial or Metric
Imperial
Length Imperial
3in
Drive Type
Phillips
Finish
Black
Head Shape
Bugle