RS PRO Black Steel Rack Panel, 1U
RS Stock No.: 235-4783Brand: RS PRO

Technical Document
Specifications
Brand
RS ProType
Rack Panel
Colour
Black
Material
Steel
Width
482mm
Number of Cutouts
16
Rack Units
1U
Length
44mm
Handles
Yes
Hinges
No
Stock information temporarily unavailable.
BD 23.473
BD 23.473 Each (Exc. Vat)
BD 25.820
BD 25.820 Each (inc. VAT)
RS PRO Black Steel Rack Panel, 1U
1
BD 23.473
BD 23.473 Each (Exc. Vat)
BD 25.820
BD 25.820 Each (inc. VAT)
RS PRO Black Steel Rack Panel, 1U
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 23.473 |
5 - 9 | BD 22.307 |
10+ | BD 21.310 |
Technical Document
Specifications
Brand
RS ProType
Rack Panel
Colour
Black
Material
Steel
Width
482mm
Number of Cutouts
16
Rack Units
1U
Length
44mm
Handles
Yes
Hinges
No