Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Black Steel Rack Panel, 1U

RS Stock No.: 235-4787Brand: RS PRO
brand-logo
View all in Rack Panels

Technical Document

Specifications

Brand

RS Pro

Type

Rack Panel

Colour

Black

Material

Steel

Width

482mm

Number of Cutouts

20

Length

44mm

Rack Units

1U

Handles

Yes

Hinges

No

Stock information temporarily unavailable.

BD 27.195

BD 27.195 Each (Exc. Vat)

BD 29.915

BD 29.915 Each (inc. VAT)

RS PRO Black Steel Rack Panel, 1U

BD 27.195

BD 27.195 Each (Exc. Vat)

BD 29.915

BD 29.915 Each (inc. VAT)

RS PRO Black Steel Rack Panel, 1U
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Rack Panel

Colour

Black

Material

Steel

Width

482mm

Number of Cutouts

20

Length

44mm

Rack Units

1U

Handles

Yes

Hinges

No