RS PRO Black Steel Rack Panel, 2U, Ventilated
RS Stock No.: 218-8295Brand: RS PRO

Technical Document
Specifications
Brand
RS ProType
Rack Panel
Colour
Black
Material
Steel
Ventilated
Yes
Number of Cutouts
32
Rack Units
2U
Handles
Yes
Shielded
No
Country of Origin
United Kingdom
Stock information temporarily unavailable.
BD 35.600
BD 35.600 Each (Exc. Vat)
BD 39.160
BD 39.160 Each (inc. VAT)
RS PRO Black Steel Rack Panel, 2U, Ventilated
1
BD 35.600
BD 35.600 Each (Exc. Vat)
BD 39.160
BD 39.160 Each (inc. VAT)
RS PRO Black Steel Rack Panel, 2U, Ventilated
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
Rack Panel
Colour
Black
Material
Steel
Ventilated
Yes
Number of Cutouts
32
Rack Units
2U
Handles
Yes
Shielded
No
Country of Origin
United Kingdom