RS PRO Black Steel Rack Panel, 2U, Ventilated

RS Stock No.: 218-8297Brand: RS PRO
brand-logo
View all in Rack Panels

Technical Document

Specifications

Brand

RS Pro

Type

Rack Panel

Colour

Black

Material

Steel

Ventilated

Yes

Number of Cutouts

32

Rack Units

2U

Handles

Yes

Shielded

No

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 46.453

BD 46.453 Each (Exc. Vat)

BD 51.098

BD 51.098 Each (inc. VAT)

RS PRO Black Steel Rack Panel, 2U, Ventilated

BD 46.453

BD 46.453 Each (Exc. Vat)

BD 51.098

BD 51.098 Each (inc. VAT)

RS PRO Black Steel Rack Panel, 2U, Ventilated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Rack Panel

Colour

Black

Material

Steel

Ventilated

Yes

Number of Cutouts

32

Rack Units

2U

Handles

Yes

Shielded

No

Country of Origin

United Kingdom