RS PRO Black Thermoplastic Multiple Lobes Clamping Knob, M6, Threaded Mount

Technical Document
Specifications
Brand
RS ProThread
M6
Thread Diameter
6mm
Thread Length
40mm
Knob Shape
Multiple Lobes
Mounting Type
Threaded Mount
Knob Diameter
30mm
Body Material
Thermoplastic
Insert Material
Zinc Plated Steel
Colour
Black
Country of Origin
China
BD 12.610
BD 12.610 1 Pack of 1 (Exc. Vat)
BD 13.871
BD 13.871 1 Pack of 1 (inc. VAT)
1
BD 12.610
BD 12.610 1 Pack of 1 (Exc. Vat)
BD 13.871
BD 13.871 1 Pack of 1 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThread
M6
Thread Diameter
6mm
Thread Length
40mm
Knob Shape
Multiple Lobes
Mounting Type
Threaded Mount
Knob Diameter
30mm
Body Material
Thermoplastic
Insert Material
Zinc Plated Steel
Colour
Black
Country of Origin
China