Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Black Wing Clamping Knob, M8, Threaded Stud

RS Stock No.: 478-545Brand: RS PRO
brand-logo
View all in Clamping Knobs

Technical Document

Specifications

Brand

RS Pro

Thread

M8

Thread Diameter

8mm

Thread Length

30mm

Knob Shape

Wing

Mounting Type

Threaded Stud

Knob Diameter

45mm

Insert Material

Steel

Colour

Black

Colour

Black

Country of Origin

China

Product details

RS PRO Impact Resistant Offset Winged Handwheel Knobs

Knobs are used in a wide variety of applications in our day-to-day lives and perform many functions, from being used as fixed handles to being used to tighten, loosen, adjust, clamp and push other components or pieces of equipment. They are used in various applications, from industrial and construction machinery to audio and visual equipment.


Offset winged handwheels have an ergonomic shape to provide more user comfort when adjusted by hand, with offset designs sometimes being more suitable over straight winged knobs, depending on the intended application, required pressure and desired aesthetic. The knobs are fitted with either a protruding screw (male) or a threaded insert (female) depending on the requirements of the application.

These knobs are made from Nylon 6 plastic, a high impact-resistance thermoplastic, to protect them from damage during use and have either brass (female and through threads) or zinc-plated steel (male) threads. Brass and zinc-plated steel provide wear resistance for the threads, both internal and external, to ensure that the threads last throughout wear and tear and general use.


Female knobs: M5 (RS 478838), M6 (RS 478787), M8 (RS 478810), M10 (RS 478478).


Male knobs: M5 (RS 478466), M5 (RS 478488), M6 (RS 478434), M6 (RS 478444), M6 (RS 478484), M8 (RS 478440), M8 (RS 478472), M8 (RS 478545).

Features & Benefits

  • Nylon Polyamide 6

  • Zinc plated steel male studs and brass female/through threads

  • Matte black finish

  • Working temperature range of -30°C to +85°C

  • Melting point of +215°C

  • Tolerant of weak acids, with excellent resistance to chlorinated hydrocarbons

Applications

These offset winged handwheel knobs are commonly used in applications in which panels are removable or when the level of pressure required throughout an operation varies and needs to be adjusted, including:


  • Adjustable tripods

  • Audio and visual equipment

  • Adjustable/temporary furniture

You may be interested in
RS PRO Black Wing Clamping Knob, M8, Threaded Stud
BD 2.160Each (In a Pack of 10) (Exc. Vat)
RS PRO Black Wing Clamping Knob, M8, Threaded Stud
BD 1.473Each (In a Pack of 10) (Exc. Vat)
Thermoplastic male wing knob,M8x30mm
P.O.A.Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

BD 10.132

BD 1.013 Each (In a Pack of 10) (Exc. Vat)

BD 11.145

BD 1.114 Each (In a Pack of 10) (inc. VAT)

RS PRO Black Wing Clamping Knob, M8, Threaded Stud

BD 10.132

BD 1.013 Each (In a Pack of 10) (Exc. Vat)

BD 11.145

BD 1.114 Each (In a Pack of 10) (inc. VAT)

RS PRO Black Wing Clamping Knob, M8, Threaded Stud
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40BD 1.013BD 10.132
50 - 90BD 0.976BD 9.765
100 - 290BD 0.950BD 9.502
300+BD 0.903BD 9.030
You may be interested in
RS PRO Black Wing Clamping Knob, M8, Threaded Stud
BD 2.160Each (In a Pack of 10) (Exc. Vat)
RS PRO Black Wing Clamping Knob, M8, Threaded Stud
BD 1.473Each (In a Pack of 10) (Exc. Vat)
Thermoplastic male wing knob,M8x30mm
P.O.A.Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Thread

M8

Thread Diameter

8mm

Thread Length

30mm

Knob Shape

Wing

Mounting Type

Threaded Stud

Knob Diameter

45mm

Insert Material

Steel

Colour

Black

Colour

Black

Country of Origin

China

Product details

RS PRO Impact Resistant Offset Winged Handwheel Knobs

Knobs are used in a wide variety of applications in our day-to-day lives and perform many functions, from being used as fixed handles to being used to tighten, loosen, adjust, clamp and push other components or pieces of equipment. They are used in various applications, from industrial and construction machinery to audio and visual equipment.


Offset winged handwheels have an ergonomic shape to provide more user comfort when adjusted by hand, with offset designs sometimes being more suitable over straight winged knobs, depending on the intended application, required pressure and desired aesthetic. The knobs are fitted with either a protruding screw (male) or a threaded insert (female) depending on the requirements of the application.

These knobs are made from Nylon 6 plastic, a high impact-resistance thermoplastic, to protect them from damage during use and have either brass (female and through threads) or zinc-plated steel (male) threads. Brass and zinc-plated steel provide wear resistance for the threads, both internal and external, to ensure that the threads last throughout wear and tear and general use.


Female knobs: M5 (RS 478838), M6 (RS 478787), M8 (RS 478810), M10 (RS 478478).


Male knobs: M5 (RS 478466), M5 (RS 478488), M6 (RS 478434), M6 (RS 478444), M6 (RS 478484), M8 (RS 478440), M8 (RS 478472), M8 (RS 478545).

Features & Benefits

  • Nylon Polyamide 6

  • Zinc plated steel male studs and brass female/through threads

  • Matte black finish

  • Working temperature range of -30°C to +85°C

  • Melting point of +215°C

  • Tolerant of weak acids, with excellent resistance to chlorinated hydrocarbons

Applications

These offset winged handwheel knobs are commonly used in applications in which panels are removable or when the level of pressure required throughout an operation varies and needs to be adjusted, including:


  • Adjustable tripods

  • Audio and visual equipment

  • Adjustable/temporary furniture

You may be interested in
RS PRO Black Wing Clamping Knob, M8, Threaded Stud
BD 2.160Each (In a Pack of 10) (Exc. Vat)
RS PRO Black Wing Clamping Knob, M8, Threaded Stud
BD 1.473Each (In a Pack of 10) (Exc. Vat)
Thermoplastic male wing knob,M8x30mm
P.O.A.Each (In a Pack of 10) (Exc. Vat)