RS PRO Black & Yellow ABS Strap Reel, Yellow/Black Tape

Technical Document
Specifications
Brand
RS ProBarrier Type
Strap Reel
Colour
Black, Yellow
Material
ABS
Tape Colour
Yellow/Black
Barrier Material
Polyester
Tape Material
Polyester
Barrier Height
160mm
Height
160 mm
Width
50mm
Country of Origin
China
BD 41.055
BD 41.055 Each (Exc. Vat)
BD 45.161
BD 45.161 Each (inc. VAT)
1
BD 41.055
BD 41.055 Each (Exc. Vat)
BD 45.161
BD 45.161 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProBarrier Type
Strap Reel
Colour
Black, Yellow
Material
ABS
Tape Colour
Yellow/Black
Barrier Material
Polyester
Tape Material
Polyester
Barrier Height
160mm
Height
160 mm
Width
50mm
Country of Origin
China