Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Black/White/Yellow Vinyl Safety Labels, Caution Hot-Text 100 mm x 200mm

RS Stock No.: 776-0982Brand: RS PRO
brand-logo
View all in Safety Labels

Technical Document

Specifications

Brand

RS Pro

Sign Description

Hot Surface Hazard

Text Message

Caution Hot

Text Language

English

Self-Adhesive

Yes

Height

100 mm

Material

Vinyl

Colour

Black/White/Yellow

Width

200mm

Country of Origin

India

Product details

RS Caution Labels

Self adhesive vinyl labels

Stock information temporarily unavailable.

BD 11.660

BD 11.660 1 Bag of 5 (Exc. Vat)

BD 12.826

BD 12.826 1 Bag of 5 (inc. VAT)

RS PRO Black/White/Yellow Vinyl Safety Labels, Caution Hot-Text 100 mm x 200mm

BD 11.660

BD 11.660 1 Bag of 5 (Exc. Vat)

BD 12.826

BD 12.826 1 Bag of 5 (inc. VAT)

RS PRO Black/White/Yellow Vinyl Safety Labels, Caution Hot-Text 100 mm x 200mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Sign Description

Hot Surface Hazard

Text Message

Caution Hot

Text Language

English

Self-Adhesive

Yes

Height

100 mm

Material

Vinyl

Colour

Black/White/Yellow

Width

200mm

Country of Origin

India

Product details

RS Caution Labels

Self adhesive vinyl labels