RS PRO Blanking Plug, M20, 19.9mm Hole Diameter, Nylon 66, 24mm Diameter, Threaded

RS Stock No.: 865-9776Brand: RS PRO
brand-logo
View all in Cable Gland Plugs

Technical Document

Specifications

Brand

RS Pro

Thread Size

M20

Hole Diameter

19.9mm

Material

Nylon 66

Plug Type

Blanking

Diameter

24mm

Threaded/Unthreaded

Threaded

Colour

Grey

Series

86597

Standards Met

UL 94V-2

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Threaded Blanking Plug

These RS PRO blanking plugs are ideal for covering wiring outlets, as access holes in production and in general for blocking off holes in a wall or a panel. They can be widely used across a number of industries.

These RS PRO threaded type plugs are made from nylon 66, an extremely stiff plastic with high mechanical strength and a high resistance to both heat and certain chemicals. Due to these durable properties, these plugs are ideal for use in engineering.

RS PRO offer you a range of good quality plastic plugs with different diameter sizes as well as different diameter size holes. These plugs are lightweight and are available in either black or grey, depending upon your requirements.

Features and Benefits

• Plugs available in black and grey plastic
• Durable nylon 66 material
• Excellent wear resistance
• Good electrical insulating properties
• Plugs available with different sized mm hole diameters
• Various plug thread sizes available in mm
• UL 94V-2 standards met

Applications

These metric threaded plastic blanking plugs can be used in a variety of different applications such as:-

• Automotive
• Domestic
• Industrial
• Commercial

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
Stock information temporarily unavailable.

BD 14.300

BD 14.300 1 Pack of 100 (Exc. Vat)

BD 15.730

BD 15.730 1 Pack of 100 (inc. VAT)

RS PRO Blanking Plug, M20, 19.9mm Hole Diameter, Nylon 66, 24mm Diameter, Threaded

BD 14.300

BD 14.300 1 Pack of 100 (Exc. Vat)

BD 15.730

BD 15.730 1 Pack of 100 (inc. VAT)

RS PRO Blanking Plug, M20, 19.9mm Hole Diameter, Nylon 66, 24mm Diameter, Threaded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 14BD 14.300
15 - 24BD 13.827
25 - 49BD 13.629
50+BD 13.558
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Thread Size

M20

Hole Diameter

19.9mm

Material

Nylon 66

Plug Type

Blanking

Diameter

24mm

Threaded/Unthreaded

Threaded

Colour

Grey

Series

86597

Standards Met

UL 94V-2

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Threaded Blanking Plug

These RS PRO blanking plugs are ideal for covering wiring outlets, as access holes in production and in general for blocking off holes in a wall or a panel. They can be widely used across a number of industries.

These RS PRO threaded type plugs are made from nylon 66, an extremely stiff plastic with high mechanical strength and a high resistance to both heat and certain chemicals. Due to these durable properties, these plugs are ideal for use in engineering.

RS PRO offer you a range of good quality plastic plugs with different diameter sizes as well as different diameter size holes. These plugs are lightweight and are available in either black or grey, depending upon your requirements.

Features and Benefits

• Plugs available in black and grey plastic
• Durable nylon 66 material
• Excellent wear resistance
• Good electrical insulating properties
• Plugs available with different sized mm hole diameters
• Various plug thread sizes available in mm
• UL 94V-2 standards met

Applications

These metric threaded plastic blanking plugs can be used in a variety of different applications such as:-

• Automotive
• Domestic
• Industrial
• Commercial

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in