RS PRO Blue 10 mm² Single Core Control Cable, 7 AWG, 80/0.4 mm, 100m, PVC Insulation

Technical Document
Specifications
Brand
RS ProCross Sectional Area
10 mm²
Sheath Colour
Blue
American Wire Gauge
7 AWG
Cable Shape
Single Core
Core Strands
80/0.4 mm
Length
100m
Insulation material
PVC
Outer Diameter
7.8mm
Voltage Rating
1000 V
Maximum Operating Temperature
70°C
Current Rating
68 A
Conductor Material
Copper
Standards Met
BS-6231:2006
Insulation Wall Thickness
1mm
Number of Strands
80
Size of Strands
0.4 mm
Country of Origin
United Kingdom
Product details
RS PRO Single Core Control Cable – Type BK
From RS PRO, comes a range of high quality and great value single core control cables. Manufactured with a premium annealed copper conductor and insulated with PVC (polyvinyl chloride). These cables are supplied on a reel and are the ideal solution for switchgear and control gear wiring.
Features and Benefits
Maximum operating temperature of 70°C
Voltage rating of 1000 V
Availale length:100 m or 25m
Single core cable – Flexible Type BK
Insulation: PVC
Meets BS6231 standards
Flame retardant
Applications
Single core control cable has a variety of application use such as;
Electrical cabinets
Industrial electrical installations
Small electronic devices
Relay and instrumentation panels
Control metering
Motor starters
Why would you choose RS PRO for single core control cable?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Standards
BS6231
BD 229.504
BD 229.504 1 Reel of 100 Metres (Exc. Vat)
BD 252.454
BD 252.454 1 Reel of 100 Metres (inc. VAT)
1
BD 229.504
BD 229.504 1 Reel of 100 Metres (Exc. Vat)
BD 252.454
BD 252.454 1 Reel of 100 Metres (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProCross Sectional Area
10 mm²
Sheath Colour
Blue
American Wire Gauge
7 AWG
Cable Shape
Single Core
Core Strands
80/0.4 mm
Length
100m
Insulation material
PVC
Outer Diameter
7.8mm
Voltage Rating
1000 V
Maximum Operating Temperature
70°C
Current Rating
68 A
Conductor Material
Copper
Standards Met
BS-6231:2006
Insulation Wall Thickness
1mm
Number of Strands
80
Size of Strands
0.4 mm
Country of Origin
United Kingdom
Product details
RS PRO Single Core Control Cable – Type BK
From RS PRO, comes a range of high quality and great value single core control cables. Manufactured with a premium annealed copper conductor and insulated with PVC (polyvinyl chloride). These cables are supplied on a reel and are the ideal solution for switchgear and control gear wiring.
Features and Benefits
Maximum operating temperature of 70°C
Voltage rating of 1000 V
Availale length:100 m or 25m
Single core cable – Flexible Type BK
Insulation: PVC
Meets BS6231 standards
Flame retardant
Applications
Single core control cable has a variety of application use such as;
Electrical cabinets
Industrial electrical installations
Small electronic devices
Relay and instrumentation panels
Control metering
Motor starters
Why would you choose RS PRO for single core control cable?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Standards
BS6231