RS PRO Blue, 4mm², 2-Level, Spring Termination

Technical Document
Specifications
Brand
RS ProColour
Blue
Number of Levels
2
American Wire Gauge
24 → 10AWG
Termination Method
Spring
Cable CSA
4mm²
Voltage Rating
1 kV
Current Rating
32A
Country of Origin
Italy
BD 10.831
BD 10.831 1 Bag of 10 (Exc. Vat)
BD 11.914
BD 11.914 1 Bag of 10 (inc. VAT)
1
BD 10.831
BD 10.831 1 Bag of 10 (Exc. Vat)
BD 11.914
BD 11.914 1 Bag of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProColour
Blue
Number of Levels
2
American Wire Gauge
24 → 10AWG
Termination Method
Spring
Cable CSA
4mm²
Voltage Rating
1 kV
Current Rating
32A
Country of Origin
Italy