Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Blue 5 Shelf Chipboard, Galvanised Steel Eco-Rax Shelving System, 1800mm x 1200mm, 600mm, 265kg Load

RS Stock No.: 813-3237Brand: RS PRO
brand-logo
View all in Shelving Systems

Technical Document

Specifications

Brand

RS Pro

System

Eco-Rax

Number Of Shelves

5

Load Capacity

265kg

Width

1200mm

Height

1800mm

Depth

600mm

Material

Chipboard, Galvanised Steel

Colour

Blue

Country of Origin

Belgium

Stock information temporarily unavailable.

BD 218.490

BD 218.490 Each (Exc. Vat)

BD 240.339

BD 240.339 Each (inc. VAT)

RS PRO Blue 5 Shelf Chipboard, Galvanised Steel Eco-Rax Shelving System, 1800mm x 1200mm, 600mm, 265kg Load

BD 218.490

BD 218.490 Each (Exc. Vat)

BD 240.339

BD 240.339 Each (inc. VAT)

RS PRO Blue 5 Shelf Chipboard, Galvanised Steel Eco-Rax Shelving System, 1800mm x 1200mm, 600mm, 265kg Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

System

Eco-Rax

Number Of Shelves

5

Load Capacity

265kg

Width

1200mm

Height

1800mm

Depth

600mm

Material

Chipboard, Galvanised Steel

Colour

Blue

Country of Origin

Belgium