Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Blue, 50mm², 1-Level, Cage Clamp Termination

RS Stock No.: 262-4203Brand: RS PRO
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Colour

Blue

Number of Levels

1

American Wire Gauge

14 → 1/0AWG

Termination Method

Cage Clamp

Cable CSA

50mm²

Voltage Rating

1 kV

Current Rating

150A

Country of Origin

Italy

Stock information temporarily unavailable.

BD 8.580

BD 8.580 1 Box of 5 (Exc. Vat)

BD 9.438

BD 9.438 1 Box of 5 (inc. VAT)

RS PRO Blue, 50mm², 1-Level, Cage Clamp Termination

BD 8.580

BD 8.580 1 Box of 5 (Exc. Vat)

BD 9.438

BD 9.438 1 Box of 5 (inc. VAT)

RS PRO Blue, 50mm², 1-Level, Cage Clamp Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Colour

Blue

Number of Levels

1

American Wire Gauge

14 → 1/0AWG

Termination Method

Cage Clamp

Cable CSA

50mm²

Voltage Rating

1 kV

Current Rating

150A

Country of Origin

Italy