Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Blue Bench ESD-Safe Mat, 1.2m x 600mm x 3mm

RS Stock No.: 787-2102Brand: RS PRODistrelec Article No.: 30391720
brand-logo
View all in Anti Static Mats

Technical Document

Specifications

Brand

RS Pro

Use Type

Bench

Suitable For

Chemical Resistance, Continuous Monitoring, Soldering

Thickness

3mm

Colour

Blue

Length

1.2m

Width

600mm

Surface Texture Type

Smooth

Complies with EN 61340-5-1

Yes

Number of Material Layers

3

Distrelec Product Id

30391720

Country of Origin

China

Product details

RS PRO ESD Bench Matting

Introducing RS PRO ESD bench matting. These mats are designed to help prevent damage to ESD sensitive items and assemblies from Electrostatic Discharge. During application, the mats drain static charge, ground the item and protect surfaces from wear.

Where would you use these ESD mats?

Anti-static matting should be laid out in the workshops or advanced laboratories for microelectronic industries such as electronic semi-conduct devices, electronic computers, electronic communication equipment and integrated circuits.

Features and Benefits

• Great value ESD Bench Matting
• Made from anti-static (conductive) and static- dissipative materials with synthetic rubber
• Static Dissipative Layer
• Conductive Layer
• Static Dissipative Layer
• Smooth blue Finish
• All bench mats come with standard 10 mm studs in each corner

Construction

• 3 mm thick 3 layer structure
• A surface layer is a 1.25 mm thick static-dissipative layer
• A middle layer is a 0.5 mm conductive layer
• The bottom layer is a 1.25 mm thick static-dissipative layer

Dimensions

• 1200 x 600 x 3 mm

Why is it important to be ESD safe?

ESD safe mats help to create an ESD protected area (EPA). This is a defined space where all surfaces, objects, people and ESD Sensitive Devices (ESDs) are kept at the same electrical potential. This is achieved by using anti-static materials such as rubber. The mats can be used on your worktop bench or the floor. You can also use ESD safe gloves and ESD safe footwear to ensure optimum personal grounding and protection. It's important to create an EPA because electrostatic discharge can cause safety issues and damage your electrical components.

Standards

Conforms to ESD S20.20 and EN 61340-5-1 ESD.

You may be interested in
Stock information temporarily unavailable.

BD 41.760

BD 41.760 Each (Exc. Vat)

BD 45.936

BD 45.936 Each (inc. VAT)

RS PRO Blue Bench ESD-Safe Mat, 1.2m x 600mm x 3mm

BD 41.760

BD 41.760 Each (Exc. Vat)

BD 45.936

BD 45.936 Each (inc. VAT)

RS PRO Blue Bench ESD-Safe Mat, 1.2m x 600mm x 3mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Use Type

Bench

Suitable For

Chemical Resistance, Continuous Monitoring, Soldering

Thickness

3mm

Colour

Blue

Length

1.2m

Width

600mm

Surface Texture Type

Smooth

Complies with EN 61340-5-1

Yes

Number of Material Layers

3

Distrelec Product Id

30391720

Country of Origin

China

Product details

RS PRO ESD Bench Matting

Introducing RS PRO ESD bench matting. These mats are designed to help prevent damage to ESD sensitive items and assemblies from Electrostatic Discharge. During application, the mats drain static charge, ground the item and protect surfaces from wear.

Where would you use these ESD mats?

Anti-static matting should be laid out in the workshops or advanced laboratories for microelectronic industries such as electronic semi-conduct devices, electronic computers, electronic communication equipment and integrated circuits.

Features and Benefits

• Great value ESD Bench Matting
• Made from anti-static (conductive) and static- dissipative materials with synthetic rubber
• Static Dissipative Layer
• Conductive Layer
• Static Dissipative Layer
• Smooth blue Finish
• All bench mats come with standard 10 mm studs in each corner

Construction

• 3 mm thick 3 layer structure
• A surface layer is a 1.25 mm thick static-dissipative layer
• A middle layer is a 0.5 mm conductive layer
• The bottom layer is a 1.25 mm thick static-dissipative layer

Dimensions

• 1200 x 600 x 3 mm

Why is it important to be ESD safe?

ESD safe mats help to create an ESD protected area (EPA). This is a defined space where all surfaces, objects, people and ESD Sensitive Devices (ESDs) are kept at the same electrical potential. This is achieved by using anti-static materials such as rubber. The mats can be used on your worktop bench or the floor. You can also use ESD safe gloves and ESD safe footwear to ensure optimum personal grounding and protection. It's important to create an EPA because electrostatic discharge can cause safety issues and damage your electrical components.

Standards

Conforms to ESD S20.20 and EN 61340-5-1 ESD.

You may be interested in