Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Blue Bench/Floor ESD-Safe Mat, 10m x 0.6m x 2mm

RS Stock No.: 144-560Brand: RS PRO
brand-logo
View all in Anti Static Mats

Technical Document

Specifications

Brand

RS Pro

Use Type

Bench, Floor

Thickness

2mm

Suitable For

Bench, Floor Mat

Colour

Blue

Length

10m

Width

0.6m

Surface Texture Type

Smooth

Number of Material Layers

2

Material

NBR

Country of Origin

Sierra Leone

Stock information temporarily unavailable.

BD 409.145

BD 409.145 Each (Exc. Vat)

BD 450.059

BD 450.059 Each (inc. VAT)

RS PRO Blue Bench/Floor ESD-Safe Mat, 10m x 0.6m x 2mm

BD 409.145

BD 409.145 Each (Exc. Vat)

BD 450.059

BD 450.059 Each (inc. VAT)

RS PRO Blue Bench/Floor ESD-Safe Mat, 10m x 0.6m x 2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Use Type

Bench, Floor

Thickness

2mm

Suitable For

Bench, Floor Mat

Colour

Blue

Length

10m

Width

0.6m

Surface Texture Type

Smooth

Number of Material Layers

2

Material

NBR

Country of Origin

Sierra Leone