RS PRO Blue Disposable Corded Ear Plugs, 32dB Rated, 200 Pairs

Technical Document
Specifications
Brand
RS ProReusable/Disposable
Disposable
Attachment Style
Corded
Number of Pairs per Package
200
Single Number Rating SNR
32dB
Standards Met
ANSI S3.19 NRR, EN 352-2
Material
Polyurethane
Colour
Blue
BD 44.147
BD 44.147 1 Box of 200 (Exc. Vat)
BD 48.562
BD 48.562 1 Box of 200 (inc. VAT)
1
BD 44.147
BD 44.147 1 Box of 200 (Exc. Vat)
BD 48.562
BD 48.562 1 Box of 200 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProReusable/Disposable
Disposable
Attachment Style
Corded
Number of Pairs per Package
200
Single Number Rating SNR
32dB
Standards Met
ANSI S3.19 NRR, EN 352-2
Material
Polyurethane
Colour
Blue