Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Blue Female Banana Connector, 2mm Connector, 10A, 600V, Gold Plating

RS Stock No.: 280-083Brand: RS PRO
brand-logo
View all in Banana Connectors

Technical Document

Specifications

Brand

RS Pro

Colour

Blue

Gender

Female

Voltage Rating

600V

Connector Size

2mm

Current Rating

10A

Contact Plating

Gold

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 2.510

BD 2.510 Each (Exc. Vat)

BD 2.761

BD 2.761 Each (inc. VAT)

RS PRO Blue Female Banana Connector, 2mm Connector, 10A, 600V, Gold Plating

BD 2.510

BD 2.510 Each (Exc. Vat)

BD 2.761

BD 2.761 Each (inc. VAT)

RS PRO Blue Female Banana Connector, 2mm Connector, 10A, 600V, Gold Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 2.510
10 - 24BD 2.310
25+BD 2.116

Technical Document

Specifications

Brand

RS Pro

Colour

Blue

Gender

Female

Voltage Rating

600V

Connector Size

2mm

Current Rating

10A

Contact Plating

Gold

Country of Origin

United Kingdom