Technical Document
Specifications
Brand
RS ProColour
Blue
Gender
Female
Termination Method
Solder
Voltage Rating
1000V
Current Rating
24A
Connector Size
4 mm
Contact Plating
Gold
Length
33mm
Type
Banana Plug
Insulation Material
Nylon
Distrelec Product Id
30302373
Country of Origin
China
BD 3.090
BD 3.090 Each (Exc. Vat)
BD 3.399
BD 3.399 Each (inc. VAT)
1
BD 3.090
BD 3.090 Each (Exc. Vat)
BD 3.399
BD 3.399 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 3.090 |
10 - 24 | BD 2.940 |
25+ | BD 2.855 |
Technical Document
Specifications
Brand
RS ProColour
Blue
Gender
Female
Termination Method
Solder
Voltage Rating
1000V
Current Rating
24A
Connector Size
4 mm
Contact Plating
Gold
Length
33mm
Type
Banana Plug
Insulation Material
Nylon
Distrelec Product Id
30302373
Country of Origin
China