Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Blue Insulated Male to Female Spade Connector, Double Crimp, 6.35 x 0.8mm Tab Size, 1.5mm² to 2.5mm²

RS Stock No.: 267-4344Brand: RS PRO
brand-logo
View all in Spade Connectors

Technical Document

Specifications

Brand

RS Pro

Type

Double Crimp

Minimum Wire Size mm²

1.5mm²

Gender

Male to Female

Maximum Wire Size mm²

2.5mm²

Tab Size

6.35 x 0.8mm

Tab Width

6.35mm

Tab Thickness

0.8mm

Insulation

Insulated

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Termination Method

Crimp

Colour

Blue

Contact Material

Brass, Copper

Contact Plating

Tin

Wire Size

1.5 → 2.5 mm², 16 → 14 AWG

Insulation Material

Nylon

Shrouded/Unshrouded

Unshrouded

Overall Length

23mm

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Insulated Double Crimp Piggyback Terminals

A series of RS PRO insulated piggyback crimp terminals with a copper sleeved barrel with nylon or flared vinyl insulation. These insulated piggyback crimp wire connectors are colour coded for use with different wire sizes and accept various tab dimensions. All models are highly reliable and excellent quality.

Double crimp type terminals mean that it crimps down on both sides of the terminal which provides a tighter crimp.

Wire Sizes:

Red 0.5 - 1.5 mm²
Blue 1.5 - 2.5 mm²
Yellow 2.5 - 6.5 mm²

Features and Benefits:

Piggy Back Disconnects-Vinyl Insulated - Piggy backed blade provides an additional connection point
Maximum Electric Rating: 75℃ 300V
Maximum Electric Current: 22-16AWG / 0.5-1.5mm²: 10A, 16-14AWG / 1.5-2.5mm²: 15A, 12-10AWG / 4-6mm²: 24A
Terminal Body: Brass
Insulation: Vinyl - economic, and ideal for general use
Plating: Tin

Typical Applications:

Spade connectors can be used in various areas such as, machinery, electrical equipment, home appliances, computers, cars workshop and garages plus many more. These electrical connectors are often used by electricians, technicians, home users and hobbyists to disconnect electronic components from circuits.

Selecting the Correct Connector Size
When selecting the right terminal for your application, you should consider the following:
The wire size 'mm' (metric) or 'AWG' (American Wire Gauge) you are using
The tab size to which you will be connecting the ring terminal. The width of the receptacle must match the width of the tab it is mating with and vice versa. The width is usually shown as a series name in inches, the most common ones being 0.110 (2.8mm), 0.187 (4.8mm), 0.205 (5.2mm), 0.250 (6.3mm), 0.375 (9.5mm). The thickness of the tabs can also vary and are usually 0.51 or 0.81mm

How to Crimp a Receptacle Connector
Strip the end of the wire and cut it to the same length as the terminal. Insert the stripped end into the barrel making sure no bare wire is visible. The connector is then ready to be crimped on to the end of the wire. Pliers or a ratchet tool can be used but, for a better-quality crimp, it is better to use a ratchet crimping tool. A ratchet crimping tool is preferable as the handles will remain locked until a full crimp cycle is completed which will prevent partial crimps. Insert the barrel of the receptacle terminal into the appropriate crimping section (indicated by sizes marked on the tool). Squeeze the tool handles together until the ratchet releases. The crimped receptacle terminal is now ready for mating with a male tab terminal to form a secure electrical connection.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Stock information temporarily unavailable.

BD 12.100

BD 0.121 Each (In a Pack of 100) (Exc. Vat)

BD 13.310

BD 0.133 Each (In a Pack of 100) (inc. VAT)

RS PRO Blue Insulated Male to Female Spade Connector, Double Crimp, 6.35 x 0.8mm Tab Size, 1.5mm² to 2.5mm²

BD 12.100

BD 0.121 Each (In a Pack of 100) (Exc. Vat)

BD 13.310

BD 0.133 Each (In a Pack of 100) (inc. VAT)

RS PRO Blue Insulated Male to Female Spade Connector, Double Crimp, 6.35 x 0.8mm Tab Size, 1.5mm² to 2.5mm²
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 400BD 0.121BD 12.100
500 - 2400BD 0.110BD 11.000
2500 - 4900BD 0.104BD 10.450
5000+BD 0.094BD 9.350

Technical Document

Specifications

Brand

RS Pro

Type

Double Crimp

Minimum Wire Size mm²

1.5mm²

Gender

Male to Female

Maximum Wire Size mm²

2.5mm²

Tab Size

6.35 x 0.8mm

Tab Width

6.35mm

Tab Thickness

0.8mm

Insulation

Insulated

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Termination Method

Crimp

Colour

Blue

Contact Material

Brass, Copper

Contact Plating

Tin

Wire Size

1.5 → 2.5 mm², 16 → 14 AWG

Insulation Material

Nylon

Shrouded/Unshrouded

Unshrouded

Overall Length

23mm

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Insulated Double Crimp Piggyback Terminals

A series of RS PRO insulated piggyback crimp terminals with a copper sleeved barrel with nylon or flared vinyl insulation. These insulated piggyback crimp wire connectors are colour coded for use with different wire sizes and accept various tab dimensions. All models are highly reliable and excellent quality.

Double crimp type terminals mean that it crimps down on both sides of the terminal which provides a tighter crimp.

Wire Sizes:

Red 0.5 - 1.5 mm²
Blue 1.5 - 2.5 mm²
Yellow 2.5 - 6.5 mm²

Features and Benefits:

Piggy Back Disconnects-Vinyl Insulated - Piggy backed blade provides an additional connection point
Maximum Electric Rating: 75℃ 300V
Maximum Electric Current: 22-16AWG / 0.5-1.5mm²: 10A, 16-14AWG / 1.5-2.5mm²: 15A, 12-10AWG / 4-6mm²: 24A
Terminal Body: Brass
Insulation: Vinyl - economic, and ideal for general use
Plating: Tin

Typical Applications:

Spade connectors can be used in various areas such as, machinery, electrical equipment, home appliances, computers, cars workshop and garages plus many more. These electrical connectors are often used by electricians, technicians, home users and hobbyists to disconnect electronic components from circuits.

Selecting the Correct Connector Size
When selecting the right terminal for your application, you should consider the following:
The wire size 'mm' (metric) or 'AWG' (American Wire Gauge) you are using
The tab size to which you will be connecting the ring terminal. The width of the receptacle must match the width of the tab it is mating with and vice versa. The width is usually shown as a series name in inches, the most common ones being 0.110 (2.8mm), 0.187 (4.8mm), 0.205 (5.2mm), 0.250 (6.3mm), 0.375 (9.5mm). The thickness of the tabs can also vary and are usually 0.51 or 0.81mm

How to Crimp a Receptacle Connector
Strip the end of the wire and cut it to the same length as the terminal. Insert the stripped end into the barrel making sure no bare wire is visible. The connector is then ready to be crimped on to the end of the wire. Pliers or a ratchet tool can be used but, for a better-quality crimp, it is better to use a ratchet crimping tool. A ratchet crimping tool is preferable as the handles will remain locked until a full crimp cycle is completed which will prevent partial crimps. Insert the barrel of the receptacle terminal into the appropriate crimping section (indicated by sizes marked on the tool). Squeeze the tool handles together until the ratchet releases. The crimped receptacle terminal is now ready for mating with a male tab terminal to form a secure electrical connection.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.