Technical Document
Specifications
Brand
RS ProColour
Blue
Gender
Male
Termination Method
Screw
Voltage Rating
30V
Current Rating
24A
Connector Size
4 mm
Contact Plating
Nickel
Contact Material
Brass
Type
Banana Plug
Insulation Material
PVC
Distrelec Product Id
30402901
Country of Origin
China
BD 11.214
BD 11.214 1 Bag of 5 (Exc. Vat)
BD 12.335
BD 12.335 1 Bag of 5 (inc. VAT)
1
BD 11.214
BD 11.214 1 Bag of 5 (Exc. Vat)
BD 12.335
BD 12.335 1 Bag of 5 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 11.214 |
10 - 19 | BD 10.879 |
20 - 49 | BD 10.544 |
50+ | BD 9.768 |
Technical Document
Specifications
Brand
RS ProColour
Blue
Gender
Male
Termination Method
Screw
Voltage Rating
30V
Current Rating
24A
Connector Size
4 mm
Contact Plating
Nickel
Contact Material
Brass
Type
Banana Plug
Insulation Material
PVC
Distrelec Product Id
30402901
Country of Origin
China