Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Blue Microfibre Cloths for Cleaning, Drying, Dry Use, Pack of 10, 400 x 400mm, Repeat Use

RS Stock No.: 898-8276Brand: RS PRODistrelec Article No.: 30426193
brand-logo
View all in Cloths

Technical Document

Specifications

Brand

RS Pro

Cloth Material

Microfibre

Application

Cleaning, Drying

Colour

Blue

Package Type

Pack

Number of Wipes per Pack

10

Wiper Size

400 x 400mm

Wet/Dry

Dry

Repeat/Single Use

Repeat Use

Distrelec Product Id

30426193

Country of Origin

China

Stock information temporarily unavailable.

BD 10.335

BD 10.335 1 Bag of 10 (Exc. Vat)

BD 11.369

BD 11.369 1 Bag of 10 (inc. VAT)

RS PRO Blue Microfibre Cloths for Cleaning, Drying, Dry Use, Pack of 10, 400 x 400mm, Repeat Use

BD 10.335

BD 10.335 1 Bag of 10 (Exc. Vat)

BD 11.369

BD 11.369 1 Bag of 10 (inc. VAT)

RS PRO Blue Microfibre Cloths for Cleaning, Drying, Dry Use, Pack of 10, 400 x 400mm, Repeat Use
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Cloth Material

Microfibre

Application

Cleaning, Drying

Colour

Blue

Package Type

Pack

Number of Wipes per Pack

10

Wiper Size

400 x 400mm

Wet/Dry

Dry

Repeat/Single Use

Repeat Use

Distrelec Product Id

30426193

Country of Origin

China